Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,953 In Stock 7,172 Factory | 1 : ¥31.69000 Bulk | Bulk | Active | Heavy Duty | 1.060" (26.92mm) | - | 50 A | Steel | Zinc | - | Non-Insulated | Natural | 4.110" (104.39mm) | Crimp or Screw | 1 Piece | - | |||
512 In Stock 8,154 Factory | 1 : ¥95.81000 Bulk | Bulk | Active | Heavy Duty | 1.060" (26.92mm) | - | 100 A | Copper | - | - | Non-Insulated | Natural | 4.110" (104.39mm) | Crimp or Screw | 1 Piece | AA59466-010 | |||
41 In Stock 2,414 Factory | 1 : ¥95.81000 Bulk | Bulk | Active | Heavy Duty | 1.060" (26.92mm) | - | 100 A | Copper | - | - | Non-Insulated | Natural | 4.110" (104.39mm) | Crimp or Screw | 1 Piece | - | |||
43 In Stock 284 Factory | 1 : ¥119.04000 Bulk | Bulk | Active | Heavy Duty | 1.063" (27.00mm) | - | 100 A | Copper | - | - | Non-Insulated | Natural | 4.291" (109.00mm) | Solder | 1 Piece | - | |||
19 In Stock | 1 : ¥32.43000 Bulk | Bulk | Active | Heavy Duty | 1.060" (26.92mm) | - | 50 A | Steel | Zinc | - | Non-Insulated | Natural | 4.110" (104.39mm) | Crimp or Screw | 1 Piece | - | |||
0 In Stock 204 Factory Check Lead Time | 1 : ¥110.67000 Bulk | Bulk | Active | Heavy Duty | 1.063" (27.00mm) | - | 50 A | Stainless Steel | - | - | Non-Insulated | Natural | 3.750" (95.25mm) | Screw | 1 Piece | - |