9086-0-00-15-00-00-33-0 | |
---|---|
DigiKey Part Number | ED90420-ND |
Manufacturer | |
Manufacturer Product Number | 9086-0-00-15-00-00-33-0 |
Description | CONN PC PIN CIRC 0.036DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.036" (0.91mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.036" (0.91mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.160" (4.06mm) | |
Length - Below Flange | - | |
Length - Overall | 0.175" (4.45mm) | |
Flange Diameter | 0.060" (1.52mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.64700 | ¥46.47 |
25 | ¥4.24280 | ¥106.07 |
50 | ¥3.99320 | ¥199.66 |
100 | ¥3.82740 | ¥382.74 |
250 | ¥3.49476 | ¥873.69 |
500 | ¥3.32842 | ¥1,664.21 |
1,000 | ¥2.74593 | ¥2,745.93 |
2,500 | ¥2.49627 | ¥6,240.68 |