8806-0-18-15-47-27-40-0

DigiKey Part Number
ED90599-ND
Manufacturer
Manufacturer Product Number
8806-0-18-15-47-27-40-0
Description
CONN PIN RCPT .025-.037 SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
8806-0-18-15-47-27-40-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Surface Mount
Length - Overall
0.115" (2.92mm)
Accepts Pin Diameter
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Accepts Square Pin Size
0.025" (0.64mm)
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
-
Flange Diameter
0.100" (2.54mm)
Tail Diameter
-
Socket Depth
0.115" (2.92mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.74400¥37.44
25¥3.41840¥85.46
50¥3.21820¥160.91
100¥3.08360¥308.36
250¥2.81564¥703.91
500¥2.68166¥1,340.83
1,000¥2.21230¥2,212.30
2,500¥2.01120¥5,028.00