2-342143-1

DigiKey Part Number
A135580TR-ND - Tape & Reel (TR)
A135580CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-342143-1
Description
CONN RING CIRC 14-16AWG M4 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-342143-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.874" (22.20mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.59700¥45.97
25¥4.58080¥114.52
50¥4.46440¥223.22
100¥3.82890¥382.89
250¥3.46344¥865.86
500¥3.27084¥1,635.42
1,000¥2.86684¥2,866.84
2,500¥2.82837¥7,070.93
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.86234¥14,311.70
10,000¥2.70654¥27,065.40
15,000¥2.61958¥39,293.70
25,000¥2.51426¥62,856.50
Manufacturers Standard Package