LCMA10-5-C | |
---|---|
DigiKey Part Number | 298-19915-ND |
Manufacturer | |
Manufacturer Product Number | LCMA10-5-C |
Description | CONN TERM RECT RING 10MM #M5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Flat Sided, Tubular (Battery Lugs) 10mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.047" (1.19mm) | |
Width - Outer Edges | 0.434" (11.02mm) | |
Length - Overall | 1.213" (30.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥24.00500 | ¥240.05 |
25 | ¥23.33880 | ¥583.47 |
50 | ¥22.67220 | ¥1,133.61 |
100 | ¥22.00470 | ¥2,200.47 |
500 | ¥21.33794 | ¥10,668.97 |
1,000 | ¥20.67114 | ¥20,671.14 |