FP301-3/16-100'-BLACK-SPOOL | |
---|---|
DigiKey Part Number | 3M157889-100-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/16-100'-BLACK-SPOOL |
Description | HEATSHRINK FP301 3/16 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.61510 | ¥561.51 |
300 | ¥4.91287 | ¥1,473.86 |
500 | ¥4.56192 | ¥2,280.96 |
1,000 | ¥4.45668 | ¥4,456.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/685/826/MFG_FP-301-3%5E16-CLEAR_tmb%2864x64%29.jpg)