FP301-3/16-100'-CLEAR-SPOOL | |
---|---|
DigiKey Part Number | 3M157981-100-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/16-100'-CLEAR-SPOOL |
Description | HEATSHRINK FP301 3/16-100' CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥578.08000 | ¥578.08 |
5 | ¥541.97000 | ¥2,709.85 |
10 | ¥505.83100 | ¥5,058.31 |
25 | ¥480.53960 | ¥12,013.49 |
50 | ¥469.70080 | ¥23,485.04 |
100 | ¥458.86170 | ¥45,886.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/657/683/MFG_FP-301-3%5E16-BLACK_tmb.jpg)