MPMS 005 0006 PH | |
---|---|
DigiKey Part Number | H752-ND |
Manufacturer | |
Manufacturer Product Number | MPMS 005 0006 PH |
Description | MACH SCREW PAN HEAD PHILLIPS M5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.387" (9.82mm) | |
Head Height | 0.140" (3.56mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.376" (9.55mm) | |
Material | - | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.61670 | ¥261.67 |
1,000 | ¥2.09344 | ¥2,093.44 |