MFWZ 005 | |
---|---|
DigiKey Part Number | H769-ND |
Manufacturer | |
Manufacturer Product Number | MFWZ 005 |
Description | WASHER FLAT M5 STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | M5 Flat Washer Thick Steel Zinc |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M5 | |
Diameter - Inside | 0.209" (5.31mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Thickness | - | |
Plating | Zinc | |
Material | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.36670 | ¥36.67 |
1,000 | ¥0.29323 | ¥293.23 |