MFWZ 004 | |
---|---|
DigiKey Part Number | H768-ND |
Manufacturer | |
Manufacturer Product Number | MFWZ 004 |
Description | WASHER FLAT M4 STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | M4 Flat Washer Thick Steel Zinc |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M4 | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.354" (9.00mm) | |
Thickness | - | |
Plating | Zinc | |
Material | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.35790 | ¥35.79 |
1,000 | ¥0.28602 | ¥286.02 |