Terminal Block Wire Ferrules

Results: 12
Packaging
BagBulk
Type
Single WireTwo Wire
Size
10 AWG (6.00mm²)16 AWG (1.50mm²)18 AWG (0.75mm²)18 AWG (1.00mm²)20-22 AWG (0.50mm²)22-24 AWG (0.34mm²)26 AWG (0.14mm²)Two x 12 AWG (4.00mm²)Two x 22 AWG (0.50mm²)
Length - Overall
12.50mm13.50mm14.00mm14.50mm15.00mm15.50mm16.50mm20.00mm23.00mm
Length - Pin
8.00mm10.00mm12.00mm
Color
BlackGrayRedTurquoiseWhiteYellow
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
FSD75-8-D
FSD75-8-D
CONN FERRULE DIN 22AWG WHITE
Panduit Corp
17,936
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
20-22 AWG (0.50mm²)
13.50mm
8.00mm
White
FSD77-8
FSD77-8-D
CONN FERRULE DIN 18AWG RED
Panduit Corp
25,063
In Stock
1 : ¥2.30000
Bag
Bag
Active
Single Wire
Insulated
DIN
18 AWG (1.00mm²)
14.50mm
8.00mm
Red
FSD75-10-D
FSD75-10-D
CONN FERRULE DIN 22AWG WHITE
Panduit Corp
3,971
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
20-22 AWG (0.50mm²)
15.50mm
10.00mm
White
FSD78-10-D
FSD78-10-D
CONN FERRULE DIN 16AWG BLACK
Panduit Corp
12,683
In Stock
1 : ¥2.71000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
16 AWG (1.50mm²)
16.50mm
10.00mm
Black
FSD74-6-D
FSD74-8-D
CONN FERRULE DIN 24AWG TURQUOISE
Panduit Corp
5,966
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
22-24 AWG (0.34mm²)
12.50mm
8.00mm
Turquoise
FSD78-8-D
FSD78-8-D
CONN FERRULE DIN 16AWG BLACK
Panduit Corp
7,343
In Stock
1 : ¥2.96000
Bag
Bag
Active
Single Wire
Insulated
DIN
16 AWG (1.50mm²)
14.50mm
8.00mm
Black
FTD75-8-D
FTD75-8-D
CONN FERRULE DIN TWO X 22AWG WHT
Panduit Corp
8,093
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
Two Wire
Insulated
DIN
Two x 22 AWG (0.50mm²)
15.00mm
8.00mm
White
FSD82-12-C
FSD82-12-C
CONN FERRULE DIN 10AWG YELLOW
Panduit Corp
24,806
In Stock
1 : ¥5.01000
Bag
Bag
Active
Single Wire
Insulated
DIN
10 AWG (6.00mm²)
20.00mm
12.00mm
Yellow
FSD76-8-D
FSD76-8-D
CONN FERRULE DIN 18AWG GRAY
Panduit Corp
9,609
In Stock
1 : ¥2.30000
Bag
Bag
Active
Single Wire
Insulated
DIN
18 AWG (0.75mm²)
14.00mm
8.00mm
Gray
FSD77-10-D
FSD77-10-D
CONN FERRULE DIN 18AWG RED
Panduit Corp
8,803
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
18 AWG (1.00mm²)
16.50mm
10.00mm
Red
FSD76-8-D
FSD72-8-D
CONN FERRULE DIN 26AWG GRAY
Panduit Corp
5,110
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
26 AWG (0.14mm²)
12.50mm
8.00mm
Gray
FTD81
FTD81-12-C
CONN FERRULE DIN TWO X 12AWG GRY
Panduit Corp
1,526
In Stock
1 : ¥8.46000
Bulk
Bulk
Active
Two Wire
Insulated
DIN
Two x 12 AWG (4.00mm²)
23.00mm
12.00mm
Gray
Showing
of 12

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.