FSD76-8-D | |
---|---|
DigiKey Part Number | 298-10285-ND |
Manufacturer | |
Manufacturer Product Number | FSD76-8-D |
Description | CONN FERRULE DIN 18AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.28200 | ¥22.82 |
25 | ¥2.23320 | ¥55.83 |
50 | ¥2.18220 | ¥109.11 |
100 | ¥2.13210 | ¥213.21 |
500 | ¥2.08134 | ¥1,040.67 |
1,000 | ¥1.97979 | ¥1,979.79 |