STS-30-DIS

DigiKey Part Number
1649-1063-2-ND - Tape & Reel (TR)
1649-1063-1-ND - Cut Tape (CT)
1649-1063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS-30-DIS
Description
SENSOR DIGITAL 0C-65C 8TDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local 0°C ~ 65°C 16 b 8-TDFN (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
STS-30-DIS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
0°C ~ 65°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.15V ~ 5.5V
Resolution
16 b
Features
-
Accuracy - Highest (Lowest)
±0.2°C
Test Condition
25°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-TDFN (2.5x2.5)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.35000¥15.35
10¥11.86300¥118.63
25¥9.88800¥247.20
50¥9.66780¥483.39
100¥8.78940¥878.94
500¥7.69078¥3,845.39
1,000¥6.81184¥6,811.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.59208¥16,480.20
5,000¥6.37232¥31,861.60
7,500¥6.15259¥46,144.43
12,500¥5.93286¥74,160.75
Manufacturers Standard Package