MAX6613MXK+T | |
---|---|
DigiKey Part Number | MAX6613MXK+TTR-ND - Tape & Reel (TR) MAX6613MXK+TCT-ND - Cut Tape (CT) MAX6613MXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6613MXK+T |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.23mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6613MXK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 5.5V | |
Resolution | 11.23mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±4°C (±5°C) | |
Test Condition | 0°C ~ 50°C (125°C ~ 130°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
5 | ¥12.29200 | ¥61.46 |
10 | ¥11.42500 | ¥114.25 |
25 | ¥10.36760 | ¥259.19 |
50 | ¥9.63320 | ¥481.66 |
100 | ¥8.95140 | ¥895.14 |
500 | ¥7.55028 | ¥3,775.14 |
1,000 | ¥7.01693 | ¥7,016.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.90706 | ¥14,767.65 |
5,000 | ¥5.53787 | ¥27,689.35 |
7,500 | ¥5.26097 | ¥39,457.28 |
12,500 | ¥5.16868 | ¥64,608.50 |