PTS830GM140 SMTR LFS | |
---|---|
DigiKey Part Number | CKN10587TR-ND - Tape & Reel (TR) CKN10587CT-ND - Cut Tape (CT) CKN10587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS830GM140 SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS830GM140 SMTR LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.50mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.98600 | ¥69.86 |
25 | ¥6.52840 | ¥163.21 |
100 | ¥5.66870 | ¥566.87 |
250 | ¥5.15820 | ¥1,289.55 |
500 | ¥4.78188 | ¥2,390.94 |
1,000 | ¥4.43273 | ¥4,432.73 |
2,500 | ¥4.02972 | ¥10,074.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,500 | ¥3.76107 | ¥35,730.17 |
19,000 | ¥3.49243 | ¥66,356.17 |