Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,621 In Stock | 1 : ¥7.22000 Cut Tape (CT) 9,500 : ¥3.76107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.40mm | - | Top Actuated | Gull Wing | 3.50mm x 2.60mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
39,353 In Stock | 1 : ¥8.21000 Cut Tape (CT) 9,500 : ¥4.24862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.40mm | - | Top Actuated | Gull Wing | 3.50mm x 2.60mm | Non-Illuminated | - | - | 160gf | - | Grounding Pin | -40°C ~ 85°C | |||
48,411 In Stock | 1 : ¥8.29000 Cut Tape (CT) 9,500 : ¥4.30666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.40mm | - | Top Actuated | Gull Wing | 3.50mm x 2.60mm | Non-Illuminated | - | - | 450gf | - | - | -40°C ~ 85°C | |||
51,823 In Stock | 1 : ¥8.62000 Cut Tape (CT) 9,500 : ¥4.48079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.40mm | - | Top Actuated | Gull Wing | 3.50mm x 2.60mm | Non-Illuminated | - | - | 450gf | - | Grounding Pin | -40°C ~ 85°C |