ECS-.327-9-12R-C-TR | |
---|---|
DigiKey Part Number | XC2744TR-ND - Tape & Reel (TR) XC2744CT-ND - Cut Tape (CT) XC2744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-12R-C-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-9-12R-C-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.72200 | ¥57.22 |
50 | ¥5.34780 | ¥267.39 |
100 | ¥4.72640 | ¥472.64 |
500 | ¥4.47762 | ¥2,238.81 |
1,000 | ¥3.73136 | ¥3,731.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.31709 | ¥9,951.27 |
6,000 | ¥3.20271 | ¥19,216.26 |
15,000 | ¥3.08833 | ¥46,324.95 |