LDSR 0.3-TP/SP1 | |
---|---|
DigiKey Part Number | 398-LDSR0.3-TP/SP1-ND |
Manufacturer | |
Manufacturer Product Number | LDSR 0.3-TP/SP1 |
Description | 1 PHASE LEAKAGE CURRENT DETECTIO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300mA 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LDSR 0.3-TP/SP1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 2.2V/A | |
Frequency | DC ~ 2kHz | |
Linearity | ±3% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 300µs | |
Current - Supply (Max) | 20.5mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.00000 | ¥304.00 |
10 | ¥253.33600 | ¥2,533.36 |
25 | ¥224.38440 | ¥5,609.61 |
120 | ¥217.14583 | ¥26,057.50 |