LA 25-NP/SP8 | |
---|---|
DigiKey Part Number | LA25-NP/SP8-ND |
Manufacturer | |
Manufacturer Product Number | LA 25-NP/SP8 |
Description | SENSOR CURRENT HALL 2A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 2A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±0.2% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±15V | |
Response Time | 1µs | |
Current - Supply (Max) | 34mA | |
Operating Temperature | 0°C ~ 70°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.30000 | ¥416.30 |
10 | ¥350.59000 | ¥3,505.90 |
25 | ¥328.68080 | ¥8,217.02 |
150 | ¥317.72507 | ¥47,658.76 |