SNS-CURRENT-HWCT-5A-5MA | |
---|---|
DigiKey Part Number | 1188-SNS-CURRENT-HWCT-5A-5MA-ND |
Manufacturer | |
Manufacturer Product Number | SNS-CURRENT-HWCT-5A-5MA |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Current Sensor Unidirectional Module, Single Pass Through |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±2% | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | 20A | |
Operating Temperature | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.17000 | ¥9.17 |