300mA Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
377 In Stock | 1 : ¥419.79000 Bulk | Bulk | Active | AC/DC | Flux Gate, Closed Loop | 300mA | 1 | Ratiometric, Voltage | - | 3.5kHz | ±0.5% | ±1.9% | 4.75V ~ 5.25V | 50µs | 21.6mA | -40°C ~ 105°C | - | - | Bidirectional | PCB, Through Hole | Module | - | |||
24 In Stock | 1 : ¥346.59000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 300mA | 1 | Ratiometric, Voltage | 2.2V/A | DC ~ 2kHz | ±3% | - | 4.75V ~ 5.25V | 300µs | 20.5mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module | - | |||
62 In Stock | 1 : ¥304.00000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 300mA | 1 | Ratiometric, Voltage | 2.2V/A | DC ~ 2kHz | ±3% | - | 4.75V ~ 5.25V | 300µs | 20.5mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module | - | |||
15 In Stock | 1 : ¥436.88000 Bulk | Bulk | Active | AC/DC | Flux Gate, Closed Loop | 300mA | 1 | Ratiometric, Voltage | - | 3.5kHz | ±0.5% | ±1.9% | 4.75V ~ 5.25V | 50µs | 21.6mA | -40°C ~ 105°C | - | - | Bidirectional | PCB, Through Hole | Module | - | |||
0 In Stock Check Lead Time | 175 : ¥300.79297 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 300mA | 1 | Voltage | 4V/A | DC ~ 3.5kHz | ±0.5% | ±1.9% | 4.75V ~ 5.25V | 50µs | 21.6A | -40°C ~ 105°C | - | - | Unidirectional | Through Hole | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 40 : ¥380.12975 Bulk | Bulk | Active | AC/DC | Closed Loop | 300mA | 1 | Voltage | 4V/A | DC ~ 3.5kHz | ±0.5% | - | 4.75V ~ 5.25V | 50µs | 21.6mA | -40°C ~ 105°C | - | - | Unidirectional | Through Hole | Module | - | |||
0 In Stock Check Lead Time | 175 : ¥420.82286 Bulk | Bulk | Active | AC/DC | Flux Gate, Closed Loop | 300mA | 1 | Voltage | 4V/A | DC ~ 3.5kHz | ±0.5% | ±1.9% | 4.75V ~ 5.25V | 50µs | 21.6A | -40°C ~ 105°C | - | - | Unidirectional | Through Hole | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 175 : ¥420.82286 Bulk | Bulk | Active | AC/DC | Flux Gate, Closed Loop | 300mA | 1 | Voltage | 4V/A | DC ~ 3.5kHz | ±0.5% | ±1.9% | 4.75V ~ 5.25V | 50µs | 21.6A | -40°C ~ 105°C | - | - | Unidirectional | Through Hole | Module, Single Pass Through | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC | Closed Loop | 300mA | 1 | Voltage | - | 3.5kHz | ±0.5% | ±1.9% | 4.75V ~ 5.25V | 50µs | 21.6mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module, Single Pass Through | - |