Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 7.87" (200.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥12.24100 | ¥122.41 |
25 | ¥9.79280 | ¥244.82 |
100 | ¥8.97500 | ¥897.50 |
500 | ¥7.54728 | ¥3,773.64 |
1,000 | ¥6.73138 | ¥6,731.38 |
5,000 | ¥6.11942 | ¥30,597.10 |