ILPS28QSWTR | |
---|---|
DigiKey Part Number | 497-ILPS28QSWTR-ND - Tape & Reel (TR) 497-ILPS28QSWTRCT-ND - Cut Tape (CT) 497-ILPS28QSWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILPS28QSWTR |
Description | DUAL FULL-SCALE, 1260 HPA AND 40 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) Absolute 24 b 6-CLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ILPS28QSWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) | |
Output Type | I2C, I3C | |
Output | 24 b | |
Accuracy | ±0.007PSI (±0.05kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 145PSI (999.74kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-CLGA Exposed Pad | |
Supplier Device Package | 6-CCLGA (2.8x2.8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.67000 | ¥71.67 |
10 | ¥64.71800 | ¥647.18 |
25 | ¥61.70480 | ¥1,542.62 |
100 | ¥53.57720 | ¥5,357.72 |
250 | ¥51.16940 | ¥12,792.35 |
500 | ¥46.65434 | ¥23,327.17 |
1,000 | ¥40.63443 | ¥40,634.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.12950 | ¥97,823.75 |