STLM20W87F

DigiKey Part Number
497-5970-2-ND - Tape & Reel (TR)
497-5970-1-ND - Cut Tape (CT)
497-5970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STLM20W87F
Description
SENSOR ANALOG -55C-130C SOT323-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
STLM20W87F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 130°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
11.77mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±2.5°C)
Test Condition
25°C (-55°C, 125°C ~ 130°C)
Operating Temperature
-55°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-323-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.12000¥10.12
10¥7.58300¥75.83
25¥6.06600¥151.65
100¥5.56120¥556.12
500¥4.67614¥2,338.07
1,000¥4.17068¥4,170.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.04427¥12,132.81
6,000¥3.79151¥22,749.06
9,000¥3.60194¥32,417.46
15,000¥3.47555¥52,133.25
Manufacturers Standard Package