Phototransistors

Results: 8
Manufacturer
Everlight Electronics Co LtdInoluxKingbrightSHARP/Socle TechnologyVishay Semiconductor Opto Division
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Collector Emitter Breakdown (Max)
20 V30 V35 V
Current - Collector (Ic) (Max)
20 mA50 mA
Current - Dark (Id) (Max)
1 nA100 nA
Wavelength
850nm860nm910nm940nm-
Viewing Angle
30°70°-
Power - Max
75 mW100 mW150 mW
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Orientation
Side ViewTop ViewUniversal
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 85°C
Package / Case
2-SMD, No Lead2-SMD, Side View0603 (1608 Metric)Radial - 3 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Grade
Qualification
Package / Case
IR19-21C/TR8
PT19-21C/L41/TR8
SENSOR PHOTO 940NM TOP VIEW 0603
Everlight Electronics Co Ltd
31,052
In Stock
1 : ¥3.40000
Cut Tape (CT)
4,000 : ¥0.77736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
20 mA
100 nA
940nm
-
75 mW
Surface Mount
Top View
-25°C ~ 85°C
-
-
0603 (1608 Metric)
PT12-21B
PT12-21B/TR8
SENSOR PHOTO 940NM SIDE VIEW SMD
Everlight Electronics Co Ltd
153,868
In Stock
1 : ¥3.91000
Cut Tape (CT)
2,000 : ¥0.88400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
50 mA
100 nA
940nm
-
75 mW
Surface Mount
Side View
-25°C ~ 85°C
-
-
2-SMD, No Lead
2-SMD, No Lead(Blk)
APA3010P3BT-GX
SENSOR PHOTO SIDE VIEW 2SMD
Kingbright
19,652
In Stock
1 : ¥3.91000
Cut Tape (CT)
2,000 : ¥0.99167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
-
100 nA
-
-
100 mW
Surface Mount, Right Angle
Side View
-40°C ~ 85°C
-
-
2-SMD, No Lead
70,019
In Stock
1 : ¥7.31000
Cut Tape (CT)
3,000 : ¥2.30786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
1 nA
860nm
70°
100 mW
Surface Mount, Right Angle
Side View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Side View
SMD-0603
IN-S63DTPT
TOP VIEW / 0603 / 1.6X0.8X0.88
Inolux
8,864
In Stock
1 : ¥2.47000
Cut Tape (CT)
4,000 : ¥0.47958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
20 mA
100 nA
940nm
-
150 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
0603 (1608 Metric)
PT5529B/L2H2-F
PT5529B/L2/H2-F
SENSOR PHOTO 940NM SIDE VIEW RAD
Everlight Electronics Co Ltd
1,340
In Stock
1 : ¥4.42000
Bulk
-
Bulk
Active
30 V
20 mA
100 nA
940nm
-
-
Through Hole
Side View
-40°C ~ 85°C
-
-
Radial - 3 Leads
PT100MF0MP, PT100MF0MP1, PD100MF0MP
PT100MF0MP
SENSOR PHOTO 910NM UNIVERSAL SMD
SHARP/Socle Technology
18,971
In Stock
1 : ¥6.97000
Cut Tape (CT)
2,000 : ¥2.18047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
20 mA
100 nA
910nm
30°
75 mW
Surface Mount
Universal
-30°C ~ 85°C
-
-
2-SMD, No Lead
7,967
In Stock
1 : ¥7.31000
Cut Tape (CT)
3,000 : ¥2.30786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
1 nA
850nm
70°
100 mW
Surface Mount, Right Angle
Side View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Side View
Showing
of 8

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.