Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,958 In Stock | 1 : ¥7.82000 Cut Tape (CT) 15,000 : ¥5.20700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | -40°C ~ 125°C | - | 2-Wire Serial, I2C, I3C | 1.4V ~ 3.6V | 12 b | Shutdown Mode | ±0.5°C (±1°C) | -20°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | - | - | 6-XFBGA, WLCSP | 6-WLCSP (1.18x.84) | ||
9,858 In Stock | 1 : ¥16.41000 Cut Tape (CT) 3,000 : ¥7.49929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.5V ~ 3.6V | 16 b | - | ±0.5°C (±1°C) | -10°C ~ 60°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | - | - | 6-UDFN Exposed Pad | 6-UDFN (2x2) | ||
7,277 In Stock | 1 : ¥24.40000 Cut Tape (CT) 3,000 : ¥10.86840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | SMBus | 1.4V ~ 3.6V | 12 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | ±0.75°C (±1°C) | -20°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | - | - | 6-UFBGA, DSBGA | 6-DSBGA | ||
10,967 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.97024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 19.5mV/°C | - | ±2.5°C | 0°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C (TA) | Surface Mount | Automotive | AEC-Q100 | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |