AH086M555003-T | |
---|---|
DigiKey Part Number | 587-2204-2-ND - Tape & Reel (TR) 587-2204-1-ND - Cut Tape (CT) 587-2204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH086M555003-T |
Description | RF ANT 3.5GHZ/5.6GHZ CHIP SLD |
Customer Reference | |
Detailed Description | 3.5GHz, 5.6GHz WiMax™ Chip RF Antenna 3.1GHz ~ 8GHz 2.6dBi, 0.7dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AH086M555003-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (3GHz ~ 4GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 3.5GHz, 5.6GHz | |
Frequency Range | 3.1GHz ~ 8GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.6dBi, 0.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | WiMax™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥49.84300 | ¥498.43 |
25 | ¥47.52520 | ¥1,188.13 |
100 | ¥41.26580 | ¥4,126.58 |
250 | ¥39.41096 | ¥9,852.74 |
500 | ¥35.93328 | ¥17,966.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.29680 | ¥31,296.80 |
2,000 | ¥30.13767 | ¥60,275.34 |