AS214-92LF

DigiKey Part Number
863-1239-2-ND - Tape & Reel (TR)
863-1239-1-ND - Cut Tape (CT)
863-1239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS214-92LF
Description
IC RF SWITCH SPDT 3GHZ SC70-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC Bluetooth, WLAN SPDT 3 GHz 50Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AS214-92LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Bluetooth, WLAN
Topology
Reflective
Circuit
SPDT
Frequency Range
100MHz ~ 3GHz
Isolation
25dB
Insertion Loss
0.4dB
Test Frequency
3GHz
P1dB
27dBm
IIP3
40dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.71000¥14.71
10¥9.34300¥93.43
25¥7.91960¥197.99
100¥6.31300¥631.30
250¥5.52784¥1,381.96
500¥5.04768¥2,523.84
1,000¥4.64796¥4,647.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.14780¥12,443.40
6,000¥3.89995¥23,399.70
9,000¥3.77494¥33,974.46
15,000¥3.63564¥54,534.60
21,000¥3.55382¥74,630.22
Manufacturers Standard Package