ESP32-C3-MINI-1-N4

DigiKey Part Number
1965-ESP32-C3-MINI-1-N4TR-ND - Tape & Reel (TR)
1965-ESP32-C3-MINI-1-N4CT-ND - Cut Tape (CT)
1965-ESP32-C3-MINI-1-N4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-C3-MINI-1-N4
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-C3-MINI-1-N4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.412GHz ~ 2.484GHz
Data Rate
150Mbps
Power - Output
20.5dBm
Sensitivity
-104dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-C3FN4
Memory Size
4MB Flash, 384kB ROM, 400kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
82mA ~ 84mA
Current - Transmitting
290mA ~ 350mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
53-SMD Module
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.30000¥15.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥15.30151¥9,945.98
Manufacturers Standard Package