2450AT18D0100001E

DigiKey Part Number
712-2450AT18D0100001ETR-ND - Tape & Reel (TR)
712-2450AT18D0100001ECT-ND - Cut Tape (CT)
712-2450AT18D0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450AT18D0100001E
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.4GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 1.5dBi Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2450AT18D0100001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
1.5dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.78000¥5.78
10¥5.05800¥50.58
25¥4.75400¥118.85
100¥3.88000¥388.00
250¥3.60384¥900.96
500¥3.06706¥1,533.53
1,000¥2.45362¥2,453.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.22358¥6,670.74
6,000¥2.07023¥12,421.38
15,000¥1.99355¥29,903.25
30,000¥1.91688¥57,506.40
Manufacturers Standard Package