YC164-FR-074K7L

DigiKey Part Number
13-YC164-FR-074K7LTR-ND - Tape & Reel (TR)
13-YC164-FR-074K7LCT-ND - Cut Tape (CT)
13-YC164-FR-074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-FR-074K7L
Description
RES ARRAY 4 RES 4.7K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-FR-074K7L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
4.7k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.96100¥9.61
25¥0.73560¥18.39
50¥0.53360¥26.68
100¥0.37520¥37.52
250¥0.30344¥75.86
500¥0.23906¥119.53
1,000¥0.16550¥165.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.13794¥689.70
10,000¥0.12873¥1,287.30
25,000¥0.12230¥3,057.50
50,000¥0.11982¥5,991.00
125,000¥0.11724¥14,655.00
Manufacturers Standard Package