V23026D1024B201 *X020 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Potter & Brumfield Relays
In Stock: 13,790
Unit Price: ¥46.84000
Datasheet

MFR Recommended


TE Connectivity Potter & Brumfield Relays
In Stock: 24,150
Unit Price: ¥44.87000
Datasheet

V23026D1024B201 *X020

DigiKey Part Number
PB287TR-ND - Tape & Reel (TR)
PB287CT-ND - Cut Tape (CT)
PB287DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V23026D1024B201 *X020
Description
RELAY GEN PURPOSE SPDT 1A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
150VAC, 125VDC - Max
Load - Max Switching
150VA, 125W
Coil Current
5.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
2 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
4.5 kOhms
Base Product Number