ASSR-601JT-000E

DigiKey Part Number
516-4015-ND
Manufacturer
Manufacturer Product Number
ASSR-601JT-000E
Description
SSR RELAY SPST-NO 10MA 0-1500V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 16-SOIC (0.295", 7.50mm Width), 12 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.55VDC
Voltage - Load
0 V ~ 1500 V
Load Current
10 mA
On-State Resistance (Max)
300 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
16-SOIC
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.38000¥57.38
10¥50.13200¥501.32
25¥47.50640¥1,187.66
50¥45.60960¥2,280.48
100¥43.79090¥4,379.09
250¥41.49652¥10,374.13
500¥39.84122¥19,920.61
1,000¥38.25182¥38,251.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.