LH1520AACTR | |
---|---|
DigiKey Part Number | LH1520AACTR-ND - Tape & Reel (TR) LH1520AACCT-ND - Cut Tape (CT) LH1520AACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1520AACTR |
Description | SSR RELAY SPST-NO 110MA 0-350V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1520AACTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | BSI, CQC, cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.55000 | ¥47.55 |
10 | ¥44.56700 | ¥445.67 |
25 | ¥39.61480 | ¥990.37 |
50 | ¥37.63220 | ¥1,881.61 |
100 | ¥35.65230 | ¥3,565.23 |
250 | ¥31.69104 | ¥7,922.76 |
500 | ¥29.71030 | ¥14,855.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.72957 | ¥27,729.57 |
3,000 | ¥27.23436 | ¥81,703.08 |