OJS-SH-112HEF, 00000 | |
---|---|
DigiKey Part Number | 41-OJS-SH-112HEF,00000-ND |
Manufacturer | |
Manufacturer Product Number | OJS-SH-112HEF, 00000 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJS-SH-112HEF, 00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥17.06300 | ¥170.63 |
25 | ¥15.16640 | ¥379.16 |
40 | ¥14.40850 | ¥576.34 |
100 | ¥13.64970 | ¥1,364.97 |
300 | ¥12.13320 | ¥3,639.96 |
500 | ¥11.37492 | ¥5,687.46 |
1,000 | ¥10.61660 | ¥10,616.60 |
4,900 | ¥10.23744 | ¥50,163.46 |
![OJS-SS-112HEF, 00000 OJS-SS-112HEF, 00000](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/601/750/MFG_OJSOEGseries_tmb.jpg)
OJS-SS-112HEF, 00000
RELAY GEN PURPOSE SPST 16A 12V
TE Connectivity Potter & Brumfield Relays
![OJS-SH-112HMF, 00000 OJS-SH-112HMF, 00000](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/601/750/MFG_OJSOEGseries_tmb.jpg)
OJS-SH-112HMF, 00000
RELAY GEN PURPOSE SPST 10A 12V
TE Connectivity Potter & Brumfield Relays