ACST-260-1 | |
---|---|
DigiKey Part Number | 3388-ACST-260-1-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | ACST-260-1 |
Description | CURRENT SENSE TRANSFORMER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 A 1:500 Current Sense Transformer 50Hz ~ 200Hz 0.6mOhm 730 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50Hz ~ 200Hz | |
Type | Invasive | |
Current Rating (Amps) | 30 A | |
Inductance | 730 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:500 | |
Current Ratio | 500:1 | |
DC Resistance (DCR) | 0.6mOhm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.807" L x 0.690" W (20.50mm x 17.53mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.89000 | ¥22.89 |
10 | ¥18.28800 | ¥182.88 |
25 | ¥14.86040 | ¥371.51 |
48 | ¥14.47938 | ¥695.01 |
96 | ¥14.09813 | ¥1,353.42 |
240 | ¥13.71708 | ¥3,292.10 |
480 | ¥13.60277 | ¥6,529.33 |
960 | ¥12.04058 | ¥11,558.96 |
4,944 | ¥11.04992 | ¥54,630.80 |