Current Sense Transformers

Results: 2
Inductance
730 mH2.4 H
Turns Ratio - Primary:Secondary
1:10001:500
Current Ratio
500:11000:1
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
ACST-260-1
ACST-260-1
CURRENT SENSE TRANSFORMER
Zettler Magnetics
1,152
In Stock
1 : ¥22.89000
Tray
Tray
Active
50Hz ~ 200Hz
Invasive
30 A
730 mH
-
1:500
500:1
0.6mOhm
-
Through Hole
0.807" L x 0.690" W (20.50mm x 17.53mm)
0.650" (16.51mm)
PC Pin
ACST-260-1
ACST-261-1
CURRENT SENSE TRANSFORMER
Zettler Magnetics
277
In Stock
1 : ¥22.89000
Tray
Tray
Active
50Hz ~ 200Hz
Invasive
30 A
2.4 H
-
1:1000
1000:1
0.6mOhm
-
Through Hole
0.807" L x 0.690" W (20.50mm x 17.53mm)
0.650" (16.51mm)
PC Pin
Showing
of 2

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).