PR8-12V-450-1A | |
---|---|
DigiKey Part Number | 2223-PR8-12V-450-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR8-12V-450-1A |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR8-12V-450-1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 4000VA, 480W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.96000 | ¥12.96 |
10 | ¥12.19200 | ¥121.92 |
25 | ¥10.83320 | ¥270.83 |
50 | ¥10.29160 | ¥514.58 |
100 | ¥9.74990 | ¥974.99 |
300 | ¥8.66660 | ¥2,599.98 |
500 | ¥8.12494 | ¥4,062.47 |
1,000 | ¥7.58328 | ¥7,583.28 |
5,000 | ¥7.31245 | ¥36,562.25 |