G5LE-1A-E DC12 | |
---|---|
DigiKey Part Number | Z2620-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-1A-E DC12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-1A-E DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.42000 | ¥23.42 |
10 | ¥21.98800 | ¥219.88 |
25 | ¥19.55000 | ¥488.75 |
40 | ¥18.57150 | ¥742.86 |
80 | ¥17.59400 | ¥1,407.52 |
230 | ¥15.63896 | ¥3,596.96 |
500 | ¥14.66156 | ¥7,330.78 |
1,000 | ¥13.68405 | ¥13,684.05 |
5,000 | ¥13.19532 | ¥65,976.60 |