CMX60D20

DigiKey Part Number
CC1666-ND
Manufacturer
Manufacturer Product Number
CMX60D20
Description
SSR RELAY SPST-NO 20A 0-60V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
CMX60D20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
DC
Voltage - Input
3 ~ 10VDC
Voltage - Load
0 V ~ 60 V
Load Current
20 A
On-State Resistance (Max)
3.3 mOhms
Termination Style
PC Pin
Operating Temperature
-10°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥740.32000¥740.32
10¥705.10500¥7,051.05
50¥673.01960¥33,650.98
100¥653.26710¥65,326.71