34.51.7.012.0010

DigiKey Part Number
2066-34.51.7.012.0010-ND
Manufacturer
Manufacturer Product Number
34.51.7.012.0010
Description
RELAY GEN PURPOSE SPDT 6A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
34.51.7.012.0010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
400VAC - Max
Load - Max Switching
2400VA
Coil Current
14.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, cURus, RINA, VDE
Relay Type
Coil Resistance
840 Ohms
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.21000¥62.21
20¥58.29600¥1,165.92
40¥49.22800¥1,969.12
100¥46.63750¥4,663.75
260¥41.45531¥10,778.38
500¥38.86424¥19,432.12
1,000¥36.27337¥36,273.37
Manufacturers Standard Package