163A17789X | |
---|---|
DigiKey Part Number | 626-1895-ND |
Manufacturer | |
Manufacturer Product Number | 163A17789X |
Description | CONN D-SUB HD PLUG 44P R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.314" (7.98mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 60V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.20000 | ¥175.20 |
10 | ¥153.40000 | ¥1,534.00 |
25 | ¥146.77480 | ¥3,669.37 |
50 | ¥142.03940 | ¥7,101.97 |
100 | ¥137.30570 | ¥13,730.57 |
250 | ¥129.73000 | ¥32,432.50 |
500 | ¥125.94234 | ¥62,971.17 |