A101CS24VDC | |
---|---|
DigiKey Part Number | 2449-A101CS24VDC-ND |
Manufacturer | |
Manufacturer Product Number | A101CS24VDC |
Description | RELAY AUTOMOTIVE SPDT 30A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A101CS24VDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 20.8 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 28VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 1.5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 550mW | |
Coil Resistance | 1.152 kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.79000 | ¥17.79 |
10 | ¥16.65200 | ¥166.52 |
25 | ¥14.80560 | ¥370.14 |
50 | ¥14.06540 | ¥703.27 |
100 | ¥13.32530 | ¥1,332.53 |
250 | ¥11.84436 | ¥2,961.09 |
500 | ¥11.10410 | ¥5,552.05 |
1,000 | ¥10.36382 | ¥10,363.82 |
5,000 | ¥9.99368 | ¥49,968.40 |