AQY212GHA

DigiKey Part Number
255-2681-ND
Manufacturer
Manufacturer Product Number
AQY212GHA
Description
SSR RELAY SPST-NO 1.1A 0-60V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY212GHA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 60 V
Load Current
1.1 A
On-State Resistance (Max)
700 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.38000¥25.38
10¥23.76700¥237.67
25¥21.12320¥528.08
50¥20.06840¥1,003.42
100¥19.01270¥1,901.27
300¥16.90000¥5,070.00
500¥15.84374¥7,921.87
1,000¥14.78740¥14,787.40
5,000¥14.25929¥71,296.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.