SEC1210-I/PV-UR2

DigiKey Part Number
SEC1210-I/PV-UR2-ND
Manufacturer
Manufacturer Product Number
SEC1210-I/PV-UR2
Description
IC INTERFACE SPECIALIZED 24QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Smart Card Interface 24-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Smart Card
Interface
SPI Serial, USB, UART
Voltage - Supply
3V ~ 5.5V
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.45000¥35.45
25¥29.49920¥737.48
100¥28.47910¥2,847.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.