TPSI2140QDWQRQ1 | |
---|---|
DigiKey Part Number | 296-TPSI2140QDWQRQ1TR-ND - Tape & Reel (TR) 296-TPSI2140QDWQRQ1CT-ND - Cut Tape (CT) 296-TPSI2140QDWQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI2140QDWQRQ1 |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State DPST-NO (2 Form A) 11-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPSI2140QDWQRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4.5 ~ 20VDC | |
Voltage - Load | 0 V ~ 1200 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 300 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 11-SOIC | |
Approval Agency | CQC, CSA, TUV, UL, VDE | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
10 | ¥50.76700 | ¥507.67 |
25 | ¥48.40360 | ¥1,210.09 |
100 | ¥42.02810 | ¥4,202.81 |
250 | ¥40.13888 | ¥10,034.72 |
500 | ¥36.59712 | ¥18,298.56 |
1,000 | ¥31.87490 | ¥31,874.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.69439 | ¥61,388.78 |