SM05B-SRSS-TB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 25,146
Unit Price: ¥4.10000
Datasheet

Similar


Würth Elektronik
In Stock: 1,964
Unit Price: ¥8.21000
Datasheet

Similar


Cvilux USA
In Stock: 12,594
Unit Price: ¥1.72000
Datasheet

Similar


Harwin Inc.
In Stock: 10,031
Unit Price: ¥6.65000
Datasheet

SM05B-SRSS-TB

DigiKey Part Number
455-SM05B-SRSS-TBTR-ND - Tape & Reel (TR)
455-SM05B-SRSS-TBCT-ND - Cut Tape (CT)
455-SM05B-SRSS-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM05B-SRSS-TB
Description
CONN HEADER SMD R/A 5POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SM05B-SRSS-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.114" (2.90mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
10¥5.32000¥53.20
100¥4.38810¥438.81
500¥3.81592¥1,907.96
1,000¥3.14821¥3,148.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.86199¥8,585.97
6,000¥2.76660¥16,599.60
9,000¥2.57580¥23,182.20
15,000¥2.53764¥38,064.60
30,000¥2.48040¥74,412.00
Manufacturers Standard Package