DRB50-5-1

DigiKey Part Number
285-DRB50-5-1-ND
Manufacturer
Manufacturer Product Number
DRB50-5-1
Description
AC/DC DIN RAIL SUPPLY 5V 30W
Manufacturer Standard Lead Time
80 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DRB50-5-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
373V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6A
Power (Watts)
30W
Voltage - Isolation
3 kV
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
80%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.54" L x 1.18" W x 2.95" H (90.0mm x 30.0mm x 75.0mm)
Approval Agency
CE, cULus, cURus
Minimum Load Required
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥374.20000¥374.20