DMC-9MF-15B | |
---|---|
DigiKey Part Number | 5412-DMC-9MF-15B-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DMC-9MF-15B |
Description | RS232 DB9 M/F SHLD MOLD 15FT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 15.00' (4.57m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.57000 | ¥161.57 |
10 | ¥140.04300 | ¥1,400.43 |
25 | ¥132.73600 | ¥3,318.40 |
50 | ¥130.81340 | ¥6,540.67 |
100 | ¥115.42330 | ¥11,542.33 |
300 | ¥107.72850 | ¥32,318.55 |
500 | ¥105.41996 | ¥52,709.98 |