CSMNB9MF-15 | |
---|---|
DigiKey Part Number | 5073-CSMNB9MF-15-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB9MF-15 |
Description | CABLE DB9M/F MOLDED BLK 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.20000 | ¥186.20 |
10 | ¥163.07100 | ¥1,630.71 |
25 | ¥156.02880 | ¥3,900.72 |
50 | ¥150.99480 | ¥7,549.74 |
100 | ¥145.96210 | ¥14,596.21 |
250 | ¥137.90928 | ¥34,477.32 |
500 | ¥133.88270 | ¥66,941.35 |